
SG6510SY1 | |
|---|---|
DigiKey Part Number | SG6510SY1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG6510SY1 |
Description | IC SUPERVISOR 3 CHANNEL 8SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SG6510SY1 Models |
Category | Voltage - Threshold 3.3V, 5V, 12V |
Manufacturer onsemi | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 3 | Base Product Number |

