
SG1577SZ | |
|---|---|
DigiKey Part Number | SG1577SZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG1577SZ |
Description | IC REG CTRLR BUCK/BOOST 20-SOP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Number of Outputs | 2 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | - | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

