SFT1345-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 15.667
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.279
Unit Price: 1,39000 €
Datasheet
P-Channel 100 V 11A (Ta) 1W (Ta), 35W (Tc) Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1345-TL-H

DigiKey Part Number
SFT1345-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1345-TL-H
Description
MOSFET P-CH 100V 11A TP-FA
Customer Reference
Detailed Description
P-Channel 100 V 11A (Ta) 1W (Ta), 35W (Tc) Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
SFT1345-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
275mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes