SFT1342-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.835
Unit Price: 0,37006 €
Datasheet
Image for SFT1342-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1342-E

DigiKey Part Number
SFT1342-E-ND
Manufacturer
Manufacturer Product Number
SFT1342-E
Description
MOSFET P-CH 60V 12A IPAK/TP
Customer Reference
Detailed Description
P-Channel 60 V 12A (Ta) 15W (Tc) Through Hole IPAK/TP
Datasheet
 Datasheet
EDA/CAD Models
SFT1342-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
62mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK/TP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes