P-Channel 40 V 10A (Ta) 1W (Ta), 15W (Tc) Through Hole IPAK/TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1341-W

DigiKey Part Number
SFT1341-W-ND
Manufacturer
Manufacturer Product Number
SFT1341-W
Description
MOSFET P-CH 40V 10A IPAK/TP
Customer Reference
Detailed Description
P-Channel 40 V 10A (Ta) 1W (Ta), 15W (Tc) Through Hole IPAK/TP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Mfr
Vgs (Max)
±10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
1W (Ta), 15W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
IPAK/TP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
112mOhm @ 5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 20.681 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

20.681In Stock
Ships from Rochester Electronics, LLC