
SFT1341-E | |
|---|---|
DigiKey Part Number | SFT1341-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT1341-E |
Description | MOSFET P-CH 40V 10A IPAK/TP |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Ta) 1W (Ta), 15W (Tc) Through Hole IPAK/TP |
Datasheet | Datasheet |
EDA/CAD Models | SFT1341-E Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 20 V |
FET Type | Power Dissipation (Max) 1W (Ta), 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK/TP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 112mOhm @ 5A, 4.5V | Base Product Number |

