SFT1341-C-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 930
Unit Price: 1,24000 €
Datasheet
Surface Mount DPAK/TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1341-C-TL-W

DigiKey Part Number
SFT1341-C-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1341-C-TL-W
Description
MOSFET P-CH 40V 10A DPAK/TP-FA
Customer Reference
Detailed Description
Surface Mount DPAK/TP-FA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK/TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes