Similar

SFGH25N120FTDS | |
|---|---|
DigiKey Part Number | 488-SFGH25N120FTDS-ND |
Manufacturer | |
Manufacturer Product Number | SFGH25N120FTDS |
Description | IGBT TRENCH FS 1200V 50A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 313 W Through Hole TO-247-3 |
Category | Switching Energy 1.42mJ (on), 1.16mJ (off) |
Manufacturer onsemi | Input Type Standard |
Series | Gate Charge 169 nC |
Packaging Bulk | Td (on/off) @ 25°C 26ns/151ns |
Part Status Obsolete | Test Condition 600V, 25A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 535 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 25A | Supplier Device Package TO-247-3 |
Power - Max 313 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGS50TSX2GC11 | Rohm Semiconductor | 131 | 846-RGS50TSX2GC11-ND | 8,18000 € | Similar |


