Direct

SESD9L3.3ST5G | |
|---|---|
DigiKey Part Number | SESD9L3.3ST5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SESD9L3.3ST5G |
Description | TVS DIODE 3.3VWM 9VC SOD923 |
Customer Reference | |
Detailed Description | 9V Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SESD9L3.3ST5G Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 0.5pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 4.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD9L3.3ST5G | onsemi | 28.894 | ESD9L3.3ST5GOSCT-ND | 0,28000 € | Direct |


