
SECO-PWRNCV91300-R0-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-PWRNCV91300-R0-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-PWRNCV91300-R0-GEVB |
Description | EVAL BOARD FOR NCV91300 |
Customer Reference | |
Detailed Description | NCV91300 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 0.6V ~ 3.3V |
Manufacturer onsemi | Current - Output 3A |
Packaging Box | Voltage - Input 1.9V ~ 5.5V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV91300 |

