
SECO-PWRNCV896530-R0-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-PWRNCV896530-R0-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-PWRNCV896530-R0-GEVB |
Description | EVAL BOARD FOR NCV896530 |
Customer Reference | |
Detailed Description | NCV896530 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 3.3V | |
Current - Output | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCV896530 | |
Note | - |

