
SECO-PWRNCV6357-R0-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-PWRNCV6357-R0-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-PWRNCV6357-R0-GEVB |
Description | EVAL BOARD FOR NCV6357 |
Customer Reference | |
Detailed Description | NCV6357 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 5A |
Manufacturer onsemi | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV6357 |
Voltage - Output 0.6V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,10000 € | 57,10 € |
| Unit Price without VAT: | 57,10000 € |
|---|---|
| Unit Price with VAT: | 67,94900 € |

