
SECO-PWRNCV6323-R0-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-PWRNCV6323-R0-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-PWRNCV6323-R0-GEVB |
Description | EVAL BOARD FOR NCV6323 |
Customer Reference | |
Detailed Description | NCV6323 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 2A |
Manufacturer onsemi | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV6323 |
Voltage - Output 0.6V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,91000 € | 48,91 € |
| Unit Price without VAT: | 48,91000 € |
|---|---|
| Unit Price with VAT: | 58,20290 € |

