
SECO-LVDCDC3064-SIC-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-LVDCDC3064-SIC-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-LVDCDC3064-SIC-GEVB |
Description | EVAL BOARD FOR NCV3064 |
Customer Reference | |
Detailed Description | NCV3064 - 3 Isolated Outputs DC/DC Isolated Power Supply Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output -5V, 5V, 20V |
Manufacturer onsemi | Current - Output 150mA |
Packaging Box | Voltage - Input 6V ~ 18V |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose DC/DC Isolated Power Supply | Frequency - Switching 150kHz |
Outputs and Type 3 Isolated Outputs | Contents Board(s) |
Power - Output 1.5W | Utilized IC / Part NCV3064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 € | 34,44 € |
| Unit Price without VAT: | 34,44000 € |
|---|---|
| Unit Price with VAT: | 40,98360 € |

