
SECO-1KW-MDK-GEVK | |
|---|---|
DigiKey Part Number | 488-SECO-1KW-MDK-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | SECO-1KW-MDK-GEVK |
Description | EVAL BOARD FOR CAT24C512C8UTR |
Customer Reference | |
Detailed Description | CAT24C512C8UTR, GBU6K, NCP1063AP060G, NCP1632DR2G, NCS213RMUTAG, NCS2250SN2T1G, NFAQ1060L33T - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | CAT24C512C8UTR, GBU6K, NCP1063AP060G, NCP1632DR2G, NCS213RMUTAG, NCS2250SN2T1G, NFAQ1060L33T | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,75000 € | 550,75 € |
| Unit Price without VAT: | 550,75000 € |
|---|---|
| Unit Price with VAT: | 655,39250 € |

