


SD05T3G | |
|---|---|
DigiKey Part Number | 488-SD05T3GTR-ND - Tape & Reel (TR) 488-SD05T3GCT-ND - Cut Tape (CT) 488-SD05T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05T3G |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,07256 € | 36,28 € |
| 1.000 | 0,06305 € | 63,05 € |
| 2.000 | 0,06262 € | 125,24 € |
| 5.000 | 0,06219 € | 310,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05441 € | 544,10 € |
| 20.000 | 0,04837 € | 967,40 € |
| 30.000 | 0,04773 € | 1.431,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




