
SCY99205AMX100TCG | |
|---|---|
DigiKey Part Number | 488-SCY99205AMX100TCGCT-ND - Cut Tape (CT) 488-SCY99205AMX100TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCY99205AMX100TCG |
Description | IC REG LIN LDO BIAS RAIL 500MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | - | |
Output Type | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

