
SCV431AIDMR2G | |
|---|---|
DigiKey Part Number | 488-SCV431AIDMR2GTR-ND - Tape & Reel (TR) 488-SCV431AIDMR2GCT-ND - Cut Tape (CT) 488-SCV431AIDMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCV431AIDMR2G |
Description | IC VREF SHUNT ADJ 1% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±1% 100 mA 8-MSOP |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Programmable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-MSOP |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34040 € | 8,51 € |
| 100 | 0,29690 € | 29,69 € |
| 250 | 0,27616 € | 69,04 € |
| 500 | 0,26368 € | 131,84 € |
| 1.000 | 0,25342 € | 253,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23108 € | 924,32 € |
| 8.000 | 0,22553 € | 1.804,24 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

