


Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-TSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53973 € | 257,99 € |
| Unit Price without VAT: | 0,53973 € |
|---|---|
| Unit Price with VAT: | 0,64228 € |

