
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Discontinued at DigiKey | Control Features Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C (TA) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 30V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.25V (5V) | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.45V @ 100mA | Supplier Device Package 8-SOIC |

