
SCP51460SN33T1G | |
|---|---|
DigiKey Part Number | 488-SCP51460SN33T1G-ND |
Manufacturer | |
Manufacturer Product Number | SCP51460SN33T1G |
Description | IC REG LINEAR 3.3V 20MA SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Fixed 1 Output 20mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.4V @ 10mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 220 µA |
Part Status Active | Operating Temperature 0°C ~ 100°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 28V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23710 € | 23,71 € |
| 500 | 0,18016 € | 90,08 € |
| 1.000 | 0,16179 € | 161,79 € |
| 3.000 | 0,13842 € | 415,26 € |
| 6.000 | 0,12665 € | 759,90 € |
| 12.000 | 0,11675 € | 1.401,00 € |
| 51.000 | 0,10379 € | 5.293,29 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

