
SCP302155MNTWG | |
|---|---|
DigiKey Part Number | 488-SCP302155MNTWGTR-ND - Tape & Reel (TR) 488-SCP302155MNTWGCT-ND - Cut Tape (CT) 488-SCP302155MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP302155MNTWG |
Description | IC POWER DRIVER P-CH 31PQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 31-PQFN (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35520 € | 4.065,60 € |
| 6.000 | 1,32973 € | 7.978,38 € |
| Unit Price without VAT: | 1,35520 € |
|---|---|
| Unit Price with VAT: | 1,61269 € |

