
SCP302045MNTWG | |
|---|---|
DigiKey Part Number | 488-SCP302045MNTWGTR-ND - Tape & Reel (TR) 488-SCP302045MNTWGCT-ND - Cut Tape (CT) 488-SCP302045MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP302045MNTWG |
Description | IC PWR DRIVER P-CHAN 2:1 31PQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 5A 31-PQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Differential |
Switch Type | Features Sleep Mode |
Number of Outputs 2 | Fault Protection Current Limiting, Over Temperature, UVLO |
Ratio - Input:Output 2:1 | Operating Temperature -40°C ~ 125°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 31-PQFN (5x5) |
Interface USB | Package / Case |
Voltage - Load 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45120 € | 36,28 € |
| 100 | 1,30020 € | 130,02 € |
| 250 | 1,22808 € | 307,02 € |
| 500 | 1,19632 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07245 € | 3.217,35 € |
| 6.000 | 1,05146 € | 6.308,76 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

