
SCM1293A-04SO | |
|---|---|
DigiKey Part Number | SCM1293A-04SOOSTR-ND - Tape & Reel (TR) SCM1293A-04SOOSCT-ND - Cut Tape (CT) SCM1293A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM1293A-04SO |
Description | TVS DIODE 9.9VC SC74 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,07852 € | 39,26 € |
| 1.000 | 0,06948 € | 69,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05367 € | 161,01 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04554 € | 409,86 € |
| 15.000 | 0,04245 € | 636,75 € |
| 21.000 | 0,04062 € | 853,02 € |
| 30.000 | 0,03884 € | 1.165,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

