Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SCD7805ACTG

DigiKey Part Number
SCD7805ACTGOS-ND
Manufacturer
Manufacturer Product Number
SCD7805ACTG
Description
IC REG LINEAR 5V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
SCD7805ACTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47300 €4,73 €
500,39680 €19,84 €
1000,37300 €37,30 €
2500,34792 €86,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €