
SCANPSC110FSCX | |
|---|---|
DigiKey Part Number | SCANPSC110FSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCANPSC110FSCX |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SCANPSC110FSCX Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Interface IEEE 1149.1 | Base Product Number |

