Buffer, Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN18540TSSC

DigiKey Part Number
SCAN18540TSSC-ND
Manufacturer
Manufacturer Product Number
SCAN18540TSSC
Description
IC BUFF 4.5V/5.5V 56-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
56-SSOP
Number of Bits per Element
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.