Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 40 µA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 40 µA TO-92 (TO-226)
TO-92

SC431ILPRAG

DigiKey Part Number
SC431ILPRAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC431ILPRAG
Description
IC VREF SHUNT ADJ 2.2% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 40 µA TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C Typical
Manufacturer
onsemi
Current - Cathode
100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Adjustable
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
2.495V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Max)
36 V
Supplier Device Package
TO-92 (TO-226)
Current - Output
40 µA
Base Product Number
Tolerance
±2.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.