
SC431BVSNT1G | |
|---|---|
DigiKey Part Number | 488-SC431BVSNT1GTR-ND - Tape & Reel (TR) 488-SC431BVSNT1GCT-ND - Cut Tape (CT) 488-SC431BVSNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC431BVSNT1G |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SC431BVSNT1G Models |
Category | Temperature Coefficient 50ppm/°C Typical |
Manufacturer onsemi | Current - Cathode 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Output 40 µA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP432BVSNT1G | onsemi | 109 | NCP432BVSNT1GOSCT-ND | 0,25000 € | Parametric Equivalent |
| SC432BVSNT1G | onsemi | 38.525 | 488-SC432BVSNT1GCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,20936 € | 104,68 € |
| 1.000 | 0,20089 € | 200,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18487 € | 554,61 € |
| 6.000 | 0,17990 € | 1.079,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

