
SC339NG | |
|---|---|
DigiKey Part Number | SC339NG-ND |
Manufacturer | |
Manufacturer Product Number | SC339NG |
Description | IC COMPATATOR QUAD LO PWR 14-DIP |
Customer Reference | |
Detailed Description | Comparator 14-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | - | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | - | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


