MFR Recommended

SC2901VDR2G | |
|---|---|
DigiKey Part Number | SC2901VDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2901VDR2G |
Description | IC OPAMP 14SOIC |
Customer Reference | |
Detailed Description | Amplifier Circuit 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | - | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


