SC2901NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 54.871
Unit Price: 0,26000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2901NG

DigiKey Part Number
SC2901NG-ND
Manufacturer
Manufacturer Product Number
SC2901NG
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
4
Mounting Type
Through Hole
Output Type
CMOS, Open-Collector, TTL
Supplier Device Package
14-PDIP
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901DR2Gonsemi54.871LM2901DR2GOSCT-ND0,26000 €Direct
Obsolete
Marketplace Stock: 3.775 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.775In Stock
Ships from Rochester Electronics, LLC