
SC224DR2G | |
|---|---|
DigiKey Part Number | 2156-SC224DR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | SC224DR2G |
Description | IC OPAMP 14SOIC |
Customer Reference | |
Detailed Description | Amplifier Circuit 14-SOIC |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.162 | 0,22275 € | 258,84 € |
| Unit Price without VAT: | 0,22275 € |
|---|---|
| Unit Price with VAT: | 0,26507 € |

