SBT80-10J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 150.205
Unit Price: 1,24787 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.225
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 965
Unit Price: 1,25000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT80-10J

DigiKey Part Number
SBT80-10J-ND
Manufacturer
Manufacturer Product Number
SBT80-10J
Description
DIODE ARR SCHOTT 100V 8A TO220ML
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220ML
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.855 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40.855In Stock
Ships from Rochester Electronics, LLC