SBT250-04J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 700
Unit Price: 3,07000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: 1,58000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 25A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT250-04J

DigiKey Part Number
869-1032-ND
Manufacturer
Manufacturer Product Number
SBT250-04J
Description
DIODE ARR SCHOTT 40V 25A TO220ML
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 25A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
25A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220ML
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.185 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10.185In Stock
Ships from Rochester Electronics, LLC