SBT100-10G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 648
Unit Price: 1,85000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,44885 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,83766 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: 3,03000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT100-10G

DigiKey Part Number
SBT100-10G-ND
Manufacturer
Manufacturer Product Number
SBT100-10G
Description
DIODE ARR SCHOTT 100V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
880 mV @ 3.5 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST40100CSMC Diode Solutions6481655-ST40100C-ND1,85000 €Direct
MBR10100CT-M3/4WVishay General Semiconductor - Diodes Division0MBR10100CT-M3/4W-ND0,44885 €Similar
MPE-220ASanken Electric USA Inc.0MPE-220A-ND0,83766 €Similar
SDT30A100CTDiodes Incorporated0SDT30A100CTDI-ND1,32000 €Similar
STPS60H100CTSTMicroelectronics652497-3812-5-ND3,03000 €Similar
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC