SBSS84LT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 50.857
Unit Price: 0,27000 €
Datasheet

MFR Recommended


onsemi
In Stock: 4.244
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 140.664
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.682
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 146
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.150
Unit Price: 0,20000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 24.776
Unit Price: 0,21000 €
Datasheet
P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSS84LT1G

DigiKey Part Number
SBSS84LT1GOSTR-ND - Tape & Reel (TR)
SBSS84LT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBSS84LT1G
Description
MOSFET P-CH 50V 130MA SOT23-3
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBSS84LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes