
SBS822-S-TL-H | |
|---|---|
DigiKey Part Number | SBS822-S-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBS822-S-TL-H |
Description | DIODE ARRAY SCHOTT 20V 1A 5-MCPH |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 1A Surface Mount 6-SMD (5 Leads), Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 110 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | 5-MCPH | |
Base Product Number |

