
SBRS8140NT3G | |
|---|---|
DigiKey Part Number | 488-SBRS8140NT3GTR-ND - Tape & Reel (TR) 488-SBRS8140NT3GCT-ND - Cut Tape (CT) 488-SBRS8140NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRS8140NT3G |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18800 € | 18,80 € |
| 500 | 0,14128 € | 70,64 € |
| 1.000 | 0,12619 € | 126,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10170 € | 254,25 € |
| 5.000 | 0,09232 € | 461,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |










