SBRS8130LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 17.787
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.152
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.723
Unit Price: 0,55000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 700
Unit Price: 0,25000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.270
Unit Price: 0,76000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13966 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 195
Unit Price: 0,70000 €
Datasheet
Diode 30 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8130LT3G

DigiKey Part Number
SBRS8130LT3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRS8130LT3G
Description
DIODE SCHOTTKY 30V 1A SMB
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
395 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBRS8130LNT3Gonsemi10488-SBRS8130LNT3GCT-ND0,51000 €Direct
SS23onsemi17.787SS23CT-ND0,62000 €Similar
B130LB-13-FDiodes Incorporated1.152B130LB-FDICT-ND0,43000 €Similar
B230-13-FDiodes Incorporated26.723B230-FDICT-ND0,55000 €Similar
SK13_R1_00001Panjit International Inc.7003757-SK13_R1_00001CT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes