SBRD8835LG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 106
Unit Price: 1,44000 €
Datasheet
Diode 35 V 8A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRD8835LG

DigiKey Part Number
SBRD8835LGOS-ND
Manufacturer
Manufacturer Product Number
SBRD8835LG
Description
DIODE SCHOTTKY 35V 8A DPAK
Customer Reference
Detailed Description
Diode 35 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.4 mA @ 35 V
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBRD8835LT4G-VF01onsemi106SBRD8835LT4G-VF01OSCT-ND1,44000 €MFR Recommended
Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.400In Stock
Ships from Flip Electronics