
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30WQ04FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30WQ04FNHM3-ND | 0,51909 € | Similar |
| VS-30WQ04FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30WQ04FNTRHM3-ND | 0,51909 € | Similar |


