
SBRD81045T4G | |
|---|---|
DigiKey Part Number | SBRD81045T4GOSTR-ND - Tape & Reel (TR) SBRD81045T4GOSCT-ND - Cut Tape (CT) SBRD81045T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRD81045T4G |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,52510 € | 52,51 € |
| 500 | 0,40990 € | 204,95 € |
| 1.000 | 0,37282 € | 372,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30804 € | 770,10 € |
| 5.000 | 0,28507 € | 1.425,35 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


