SBRD81035CTLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,64795 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRD81035CTLG

DigiKey Part Number
SBRD81035CTLG-ND
Manufacturer
Manufacturer Product Number
SBRD81035CTLG
Description
DIODE ARRAY SCHOTTKY 35V 5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
35 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
DPAK
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12CWQ04FNTRHM3Vishay General Semiconductor - Diodes Division0VS-12CWQ04FNTRHM3-ND0,64795 €Similar
Obsolete
Marketplace Stock: 1.821 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

996In Stock
Ships from Rochester Electronics, LLC
825In Stock
Ships from Flip Electronics