Direct
Similar
Similar

SBRB20100CTT4G | |
|---|---|
DigiKey Part Number | SBRB20100CTT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRB20100CTT4G |
Description | DIODE SCHOTTKY 10A 100V D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20100CT | Diodes Incorporated | 66 | MBRB20100CTDI-ND | 1,07000 € | Direct |
| STPS20H100CG | STMicroelectronics | 619 | 497-14796-5-ND | 0,72300 € | Similar |
| STPS20H100CG-TR | STMicroelectronics | 7.697 | 497-2457-1-ND | 1,52000 € | Similar |



