SBRA401NT3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,36000 €
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRA401NT3G

DigiKey Part Number
488-SBRA401NT3G-ND
Manufacturer
Manufacturer Product Number
SBRA401NT3G
Description
DIODE SCHOTTKY 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Bulk
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK24ATaiwan Semiconductor Corporation01801-SK24ACT-ND0,36000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes