
SBE812-TL-E | |
|---|---|
DigiKey Part Number | SBE812-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBE812-TL-E |
Description | DIODE ARRAY SCHOTTKY 60V 1A 8VEC |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 1A Surface Mount 8-SMD, Flat Leads |
EDA/CAD Models | SBE812-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-VEC | |
Base Product Number |

