
SBC847AWT1G | |
|---|---|
DigiKey Part Number | SBC847AWT1GOSTR-ND - Tape & Reel (TR) SBC847AWT1GOSCT-ND - Cut Tape (CT) SBC847AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847AWT1G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SBC847AWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03782 € | 18,91 € |
| 1.000 | 0,03316 € | 33,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02722 € | 81,66 € |
| 6.000 | 0,02421 € | 145,26 € |
| 9.000 | 0,02268 € | 204,12 € |
| 15.000 | 0,02095 € | 314,25 € |
| 21.000 | 0,01993 € | 418,53 € |
| 30.000 | 0,01893 € | 567,90 € |
| 75.000 | 0,01674 € | 1.255,50 € |
| 150.000 | 0,01539 € | 2.308,50 € |
| 300.000 | 0,01425 € | 4.275,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

