Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAW56TT1G

DigiKey Part Number
488-SBAW56TT1GTR-ND - Tape & Reel (TR)
488-SBAW56TT1GCT-ND - Cut Tape (CT)
488-SBAW56TT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAW56TT1G
Description
DIODE ARRAY GP 70V 200MA SC75
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
SBAW56TT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-75, SOT-416
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SC-75, SOT-416
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08460 €8,46 €
5000,06208 €31,04 €
1.0000,05474 €54,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04203 €126,09 €
6.0000,03766 €225,96 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €