
NSV1C301ET4G | |
|---|---|
DigiKey Part Number | 488-NSV1C301ET4GTR-ND - Tape & Reel (TR) 488-NSV1C301ET4GCT-ND - Cut Tape (CT) 488-NSV1C301ET4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C301ET4G |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C301ET4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69200 € | 6,92 € |
| 100 | 0,45540 € | 45,54 € |
| 500 | 0,35380 € | 176,90 € |
| 1.000 | 0,32106 € | 321,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26945 € | 673,63 € |
| 5.000 | 0,24878 € | 1.243,90 € |
| 7.500 | 0,23826 € | 1.786,95 € |
| 12.500 | 0,22643 € | 2.830,38 € |
| 17.500 | 0,22483 € | 3.934,53 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


